
Quad-channel, reinforced digital isolator with integrated power, designed for automotive applications. Features four isolated channels and a 3/1 channel configuration, operating from a 3V to 5.5V supply. Housed in a 16-terminal SOIC package with a JEDEC code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. Rated for an operating temperature range of -40°C to 125°C and meets AEC-Q100 screening standards.
Texas Instruments ISOW7841AQDWEQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7841AQDWEQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.