Quad-channel, reinforced digital isolator with integrated power, featuring 2/2 channel configuration. Operates across a -40°C to 125°C temperature range, suitable for automotive applications. This 16-terminal device, housed in a 16-SOIC package, supports supply voltages from 3V to 5.5V. Offers high efficiency and low emissions for robust signal isolation.
Texas Instruments ISOW7842DWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7842DWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.