
Precision switched integrator transimpedance amplifier, featuring a 2MHz gain bandwidth product and 3V/µs slew rate. Offers a low 0.75pA input bias current and 20mV input offset voltage. Operates with dual supply voltages up to ±15V, with a maximum dual supply of ±18V and a single supply range of 4.75V to 36V. Housed in a 14-SOIC package, this lead-free and RoHS compliant component is available on tape and reel.
Texas Instruments IVC102U/2K5 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 0.75pA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max I/O Voltage | 5mV |
| Max Input Current | 5.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments IVC102U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
