
Industrial temperature grade, single-chip 76-GHz to 81-GHz mmWave sensor. Integrates a microcontroller and hardware accelerator. Features a 161-terminal, 10.4mm x 10.4mm S-PBGA-B161 package. Operates within a supply voltage range of 1.14V to 1.32V, with a nominal of 1.2V. Supports an operating temperature range of -40°C to 105°C.
Texas Instruments IWR1443FQAGABLR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 161 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B161 |
| Width | 10.4 |
| Length | 10.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.32 |
| Supply Voltage-Min (Vsup) | 1.14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments IWR1443FQAGABLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.