Texas Instruments IWR6843ABGABL technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 1835008 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments IWR6843ABGABL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.