Texas Instruments JAN2N2369A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AA |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JAN2N2369A to view detailed technical specifications.
No datasheet is available for this part.