PNP Bipolar Junction Transistor (BJT) designed for small signal applications. Features a maximum operating voltage of 40V and a maximum operating temperature of 200°C. This three-terminal device utilizes a TO-18 JEDEC package with bottom terminal positioning. It is a single-element silicon transistor.
Texas Instruments JANTX2N2907A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments JANTX2N2907A to view detailed technical specifications.
No datasheet is available for this part.