Texas Instruments JANTXV2N2484 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JANTXV2N2484 to view detailed technical specifications.
No datasheet is available for this part.