
Texas Instruments JL101ABPA technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 60mA |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JL101ABPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.