High-performance voltage comparator IC featuring a single channel and BIPOLAR technology. This specialty logic component offers a 300ns response time and 80dB voltage gain, with a common mode rejection ratio of 80dB. Operating across a wide temperature range from -55°C to 125°C, it supports dual supply voltages from ±2.5V to ±15V and single supply voltages from 5V to 30V. The TO-99 package facilitates through-hole mounting, with a maximum power dissipation of 330mW and a typical supply current of 6mA.
Texas Instruments JL111BGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Dissipation | 330mW |
| Response Time | 300ns |
| RoHS Compliant | No |
| Series | LM111JAN |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JL111BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.