Texas Instruments JL137BXA technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 20 |
| Polarity | Negative |
| Quiescent Current | 400uA |
| RoHS Compliant | No |
| Series | LM137JAN |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JL137BXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.