Quad JFET input operational amplifier featuring a 4MHz gain bandwidth product and 7V/µs slew rate. This integrated circuit offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range of -55°C to 125°C with a maximum dual supply voltage of 18V. The amplifier delivers 80mA output current and utilizes BIFET technology.
Texas Instruments JL147BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 7.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JL147BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.