
Texas Instruments JL148BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Voltage | 22V |
| Output Current | 75mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JL148BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.