
Texas Instruments JL198SGA technical specifications.
| Package/Case | TO-99-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | LF198JAN-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JL198SGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.