
Texas Instruments JL723SIA technical specifications.
| Package/Case | TO-100 |
| Dropout Voltage | 40mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 20 |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | No |
| Series | LM723JAN-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JL723SIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
