
The Texas Instruments JM38510/07601BFA is a 4-bit bidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V and is packaged in a rail/Tube configuration for surface mount applications. The device has a propagation delay of 18.5ns and is not RoHS compliant due to containing lead.
Texas Instruments JM38510/07601BFA technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/07601BFA to view detailed technical specifications.
No datasheet is available for this part.