Texas Instruments JM38510/10107BPA technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 80mA |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM38510/10107BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.