Operational Amplifier, featuring a 15MHz unity gain bandwidth and 50V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 6000µV and a maximum bias current of 0.4µA. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V and is housed in a ceramic DIP-8 package (R-CDIP-T8). The device provides a minimum voltage gain of 50000 and a nominal common-mode reject ratio of 80dB.
Texas Instruments JM38510/10107SPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Screening Level | MIL-M-38510 Class S |
| Slew Rate-Min | 50 |
| Input Offset Current-Max (IIO) | 0.04 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JM38510/10107SPA to view detailed technical specifications.
No datasheet is available for this part.