Texas Instruments JM38510/10108BGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 110nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM38510/10108BGA to view detailed technical specifications.
No datasheet is available for this part.