Texas Instruments JM38510/10201BIA technical specifications.
| Package/Case | TO-100 |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 150mA |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/10201BIA to view detailed technical specifications.
No datasheet is available for this part.