
The Texas Instruments JM38510/10704BXA is a positive linear regulator with an output voltage of 15V and a quiescent current of 6mA. It is packaged in a TO-39 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant.
Texas Instruments JM38510/10704BXA technical specifications.
| Package/Case | TO-39 |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 15V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/10704BXA to view detailed technical specifications.
No datasheet is available for this part.