Quad operational amplifier featuring a 1MHz unity gain bandwidth and 0.2V/µs minimum slew rate. This voltage-feedback amplifier offers a 50,000 minimum voltage gain and a 76dB common-mode reject ratio. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±20V. The component is housed in a 14-terminal CERPACK package with a JEDEC code of R-GDFP-F14.
Texas Instruments JM38510/11001BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Length | 9.9 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-M-38510 |
| Slew Rate-Min | 0.2 |
| Input Offset Current-Max (IIO) | 0.025 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JM38510/11001BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.