Texas Instruments JM38510/11402BGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 3.5nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/11402BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.