Dual 4-line to 1-line data selectors/multiplexers with 3-state outputs. Features a 16-pin ceramic dual in-line package (CDIP) with a MILITARY temperature grade, operating from -55°C to 125°C. Offers a nominal supply voltage of 5V with a range of 4.5V to 5.5V. Propagation delay is 25ns at nominal supply voltage with a load capacitance of 15pF. Includes two multiplexer functions, each with 4 inputs and 1 true output.
Texas Instruments JM38510/30908BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JM38510/30908BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.