Texas Instruments JM38510/65701BDA technical specifications.
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SN54HC04 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/65701BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.