The 4-bit binary counter is a logic IC with 16 terminals, operating over a temperature range of -55 to 125°C. It features a positive edge trigger and counts in the upward direction. The counter is packaged in a 16-pin DIP, suitable for military-grade applications.
Texas Instruments JM38510/76302BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments JM38510/76302BEA to view detailed technical specifications.
No datasheet is available for this part.