Dual full bridge driver IC featuring 2 channels and 4 outputs, capable of handling up to 46V output voltage and 2A output current per channel. Designed for power management applications, this lead-free component is supplied in a Multiwatt-15 package. It offers vertical mounting and is Reach SVHC compliant.
Texas Instruments L298N technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 46V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments L298N to view detailed technical specifications.
No datasheet is available for this part.