
Automotive-grade Inductance to Digital Converter, featuring 24-bit resolution and a 28ksps sampling rate. This integrated circuit operates within a 1.8V to 5.25V supply voltage range, with a nominal 3.3V. The component is housed in a 16-pin WSON EP package (R-PDSO-N16) measuring 4mm x 5mm, with dual terminal positions. It supports a wide operating temperature range from -40°C to 125°C.
Quick Jump:
Technical Specifications
Texas Instruments LDC1001NHRR technical specifications.
General
Max Operating Temperature
125
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-N16
Width
4
Length
5
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom (Vsup)
3.3
Supply Voltage-Max (Vsup)
5.25
Supply Voltage-Min (Vsup)
1.8
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Texas Instruments LDC1001NHRR Datasheet
Download the complete datasheet for Texas Instruments LDC1001NHRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.