Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LDC2114PWR

Datasheet
Texas Instruments

LDC2114PWR

4-Ch inductance to digital converter with baseline tracking for low power touch buttons 16-TSSOP -40 to 85

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Specialized ICs
  4. Analog

Quick Jump:

Technical Specifications

Texas Instruments LDC2114PWR technical specifications.

General

Max Operating Temperature
85
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G16
Width
4.4
Length
5
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
1.8
Supply Voltage-Max (Vsup)
1.89
Supply Voltage-Min (Vsup)
1.71

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Texas Instruments LDC2114PWR Datasheet

Download the complete datasheet for Texas Instruments LDC2114PWR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com