The LF11331D is a 16-terminal dual multiplexer from Texas Instruments, designed for use in military-grade applications. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V. The device features a DIP-16 package type and is suitable for use in logic IC applications.
Texas Instruments LF11331D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LF11331D to view detailed technical specifications.
No datasheet is available for this part.