The LF13201D is a 16-channel dual multiplexer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a nominal supply voltage of 15V. The device is packaged in a DIP-16 package type. It is categorized as a multiplexer and demultiplexer within logic ICs, integrated circuits, and semiconductors.
Texas Instruments LF13201D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LF13201D to view detailed technical specifications.
No datasheet is available for this part.