The LF13331M is a commercial-grade logic multiplexer from Texas Instruments, featuring a 16-terminal design with a dual supply voltage of 15V. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a SOP16 format with dimensions of 3.9mm in width and 9.9mm in length. It is designed for use in commercial applications and is available from Texas Instruments.
Texas Instruments LF13331M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LF13331M to view detailed technical specifications.
No datasheet is available for this part.