
Texas Instruments LF147J-SMD technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 9mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 90.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF147J-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
