Operational Amplifier, 8-terminal, single function, voltage-feedback architecture. Features 2.5MHz unity gain bandwidth, 5V/µs slew rate, and 25000 minimum voltage gain. Maximum input offset voltage is 7000µV, with a maximum average bias current of 0.06µA. Designed for military temperature grade operation from -55°C to 125°C, with a nominal supply voltage of ±15V. Packaged in an 8-pin ceramic DIP (O-MBCY-W8) and screened to MIL-STD-883 standards.
Texas Instruments LF155H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LF155H/883 to view detailed technical specifications.
No datasheet is available for this part.