The LF157H/883 operational amplifier is a BIFET device with a common mode rejection ratio of 85dB and a power supply rejection ratio of 85dB. It has an input bias current of 100pA and an input offset voltage of 5mV. The amplifier can operate at temperatures ranging from -55°C to 125°C and has a maximum power dissipation of 1.2W. It is available in a TO-5 package with a through hole mount. The device is not RoHS compliant.
Texas Instruments LF157H/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF157H/883 to view detailed technical specifications.
No datasheet is available for this part.