
JFET input operational amplifier featuring a 5MHz gain bandwidth product and 12V/µs slew rate. This single-channel, through-hole mounted IC offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. It operates with a dual supply voltage range of ±15V to ±22V, drawing 5mA supply current. The component is housed in a TO-99 package with a maximum operating temperature of 85°C.
Texas Instruments LF256H technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF256H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
