Quad operational amplifier featuring a 3MHz bandwidth and 3mV maximum input offset voltage. This surface mount IC offers 4 channels, a 13V/µs slew rate, and 100dB voltage gain. Operating with dual supply voltages from 3.5V to 18V, it draws 8mA typical supply current. The component boasts an 80dB common mode rejection ratio and 50pA input bias current, with a 70°C maximum operating temperature.
Texas Instruments LF347BDE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF347BDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.