
Quad operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This BIFET technology device offers 100dB voltage gain and 80dB common mode rejection. With a 50pA input bias current and 3mV input offset voltage, it operates from ±3.5V to ±18V dual supply. Packaged in a 14-pin SOIC surface mount configuration, it is supplied on tape and reel.
Texas Instruments LF347BDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF347BDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
