
Quad JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This surface mount device offers a 100dB voltage gain and 70dB common mode rejection ratio. Designed for general-purpose applications, it operates from ±3.5V to ±18V dual supply voltages with a typical 8mA operating supply current. The low input bias current of 200pA and 10mV input offset voltage are characteristic of its BIFET technology. Packaged in a 14-SOIC, this component is suitable for operation between 0°C and 70°C.
Texas Instruments LF347D technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 608mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF347D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
