
Quad JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Offers a 13V/µs slew rate and 100dB voltage gain. Operates with dual supply voltages from 3.5V to 18V, drawing 8mA typical supply current. Designed for surface mount with a 14-SOIC package, this lead-free and RoHS compliant component is suitable for 0°C to 70°C operation.
Texas Instruments LF347DE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF347DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
