
Quad JFET input operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This surface mount device offers a 100dB voltage gain, 70dB common mode rejection ratio, and 70dB power supply rejection ratio. Operating from a dual supply voltage range of 4V to 18V, it has a maximum operating temperature of 70°C and an input bias current of 200pA. The component is packaged in a 14-SOIC format.
Texas Instruments LF347M technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 31mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 7.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF347M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
