
Quad JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier offers a 70dB common mode rejection ratio and 10mV input offset voltage. Designed for through-hole mounting in a 14-PDIP package, it operates with dual supply voltages from ±3.5V to ±18V, with a maximum supply voltage of ±36V. The component provides 31mA output current and a 680mW power dissipation.
Texas Instruments LF347N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current | 31mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF347N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
