
Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This surface mount device offers a 70dB common mode rejection ratio and 100dB voltage gain, with a low input bias current of 200pA. Operating from a dual supply voltage range of 3.5V to 18V, it delivers a slew rate of 13V/µs. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LF353DR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.5mA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF353DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
