
Dual general-purpose JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This surface mount device offers a 100dB voltage gain and 70dB common mode rejection ratio. It operates with dual supply voltages from 3.5V to 18V, consuming 3.6mA operating supply current. With a low input bias current of 50pA and 5mV input offset voltage, it is suitable for a wide range of applications. Packaged in an 8-SOIC case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LF353DRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF353DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
