Dual-channel, wide bandwidth JFET input operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This surface-mount device operates from ±2.5V to ±9V dual supply voltages, with a maximum dual supply voltage of ±18V. It offers a 100dB voltage gain, 70dB common mode rejection ratio, and 70dB power supply rejection ratio. The amplifier exhibits a low input bias current of 200pA and an input offset voltage of 10mV, with a maximum operating temperature of 70°C.
Texas Instruments LF353M technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF353M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
