
Dual JFET input operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This surface mount device offers 2 channels with a 100dB voltage gain and a 70dB common mode rejection ratio. Operating from a 5V to 18V dual supply, it consumes 3.6mA of supply current. The amplifier is housed in an 8-SOIC package and operates within a 0°C to 70°C temperature range.
Texas Instruments LF353MX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF353MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
