Texas Instruments LF355AH technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 2.5MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF355AH to view detailed technical specifications.
No datasheet is available for this part.