
Single JFET input operational amplifier, featuring a 5MHz gain bandwidth product and 12V/µs slew rate. This through-hole component offers 80dB common mode rejection and power supply rejection ratios, with a low 200pA input bias current. Designed for operation between 5V and 18V dual supply, it delivers 25mA output current and dissipates 1W. Packaged in a TO-99 metal can, it operates from 0°C to 70°C.
Texas Instruments LF356H/NOPB technical specifications.
| Bandwidth | 5MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Thickness | 4.4mm |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF356H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
