
Single JFET input operational amplifier, surface mount, featuring a 5MHz gain bandwidth product and 12V/µs slew rate. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from 0°C to 70°C with a maximum dual supply voltage of 18V. Low input bias current of 30pA and 3mV input offset voltage. Packaged in an 8-SOIC for tape and reel distribution.
Texas Instruments LF356MX/NOPB technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.75mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Technology | BIFET |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF356MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
