The LF398MDC is a low-offset operational amplifier from Texas Instruments. It features an input bias current of 10nA and an input offset voltage of 1mV. This device operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 4.5mA. The LF398MDC is packaged in a die form and is compliant with RoHS regulations.
Texas Instruments LF398MDC technical specifications.
| Package/Case | DIE |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF398MDC to view detailed technical specifications.
No datasheet is available for this part.